
Number
Highlights & Details
OSRAM switch batteries LED light strip 1200 mm 14W 3000K
- Power= 14 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting
- Type
Rod
- Bulb type
LED (monochrome)
- Length
1200 mm
- Rating per bulb
14 W
14 W
3000 K
- Colour
Warm white
- Light features
Incl. switch
- Material
Polycarbonate (PC)
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438362 OSRAM HOMELIGHTING LED Switch Batten 1200 mm 14 W 3000 K LED plinth lighting LED (monochrome) 14 W Warm white
User & Safety Instructions
User & Safety Instructions 3438362 OSRAM HOMELIGHTING LED Switch Batten 1200 mm 14 W 3000 K LED plinth lighting LED (monochrome) 14 W Warm white
Warranty Terms
Warranty Terms 3438362 OSRAM HOMELIGHTING LED Switch Batten 1200 mm 14 W 3000 K LED plinth lighting LED (monochrome) 14 W Warm white
Description
This text is machine translated.





