
Number
LED surface-mounted lamp Fallon
Highlights & Details
- Warm white LEDs
- Bottom light emission
- This text is machine translated.
Technical specifications
- Product type
LED surface-mount light
- Type
Cylindrical
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5.5 W
- (Ø)
10 cm
- Height
6 cm
5.5 W
2700 K
- Colour
Warm white
- Light features
Bottom light emission
- Protection class
II
IP20
- Factory colour
White
Stainless steel (brushed)
- Material
Metal
Plastic
- Dim
(Ø x H) 10 cm x 6 cm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842556 Nordlux Fallon LED surface-mount light LED (monochrome) Built-in LED 5.5 W Warm white White, Stainless steel (brushed)
User & Safety Instructions
User & Safety Instructions 1842556 Nordlux Fallon LED surface-mount light LED (monochrome) Built-in LED 5.5 W Warm white White, Stainless steel (brushed)
Description
Scope of delivery
- LED surface-mounted lamp
- User manual.





