
1/3
LED plinth basic set
Rectangular
mains-powered
230 V
3
LED (monochrome)
189 mm
LED
51.8 mm
2.1 W
6 mm
6.3 W
3000 K
Warm white
130 lm
390 lm
Expandable
120°
II
IP20
Silver (metallic)
Plastic
260 g
(L x W x H) 189 x 51.8 x 6 mm
n.rel.
Yes
Certified by EU Garan
Datasheet 2638238 Heitronic Imola LED plinth basic set LED (monochrome) LED 6.3 W Warm white Silver (metallic)
User & Safety Instructions 2638238 Heitronic Imola LED plinth basic set LED (monochrome) LED 6.3 W Warm white Silver (metallic)
Warranty Terms 2638238 Heitronic Imola LED plinth basic set LED (monochrome) LED 6.3 W Warm white Silver (metallic)