• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0375418-ISO Engineer's square without stop Calibrated to (ISO standards) 500 x 280 mm 90 °

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Engineer's square without stop

Side A

500 mm

Side B

280 mm

Cross section

30 x 5 mm

Angle setting (max.)

90°

Material

Steel

Material properties

zinc plated

Weight

860 g

ISO standards

Type

0375418-ISO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412299 HELIOS PREISSER 0375418-ISO Engineer's square without stop Calibrated to (ISO standards) 500 x 280 mm 90 °

Information

Information 1412299 HELIOS PREISSER 0375418-ISO Engineer's square without stop Calibrated to (ISO standards) 500 x 280 mm 90 °

Description

For Angle tests in the workshop and in metal construction.

Features

  • Without stop

Hints

This text is machine translated.