• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0800501-D Micrometer Calibrated to (DAkkS standards) 0 - 25 mm Reading: 0.01 mm DIN 863-1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micrometer

  • DIN 863-1

Technical specifications

  • Spindle diameter: 6.5 mm
Product type

Micrometer

Reading range (min.)

0 mm

Reading range (max.)

25 mm

Reading range

0 - 25 mm

Reading

0.01 mm

Gradient

0.5 mm

Probe core diameter

17 mm

Material

Carbide metal

Material properties

matt chrome plating

DIN standard

DIN 863-1

Calibration service

Calibration according DKD-R 4-3 blade 10.1

DAkkS standards

Weight

320 g

Standards

DIN 863-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243691 HELIOS PREISSER 0800501-D Micrometer Calibrated to (DAkkS standards) 0 - 25 mm Reading: 0.01 mm DIN 863-1

Information

Information 1243691 HELIOS PREISSER 0800501-D Micrometer Calibrated to (DAkkS standards) 0 - 25 mm Reading: 0.01 mm DIN 863-1

Information 1243691 HELIOS PREISSER 0800501-D Micrometer Calibrated to (DAkkS standards) 0 - 25 mm Reading: 0.01 mm DIN 863-1

Description

Features

  • Matt chrome-plated reading parts
  • Clamping lever
  • Measuring force regulated by fine ratchet 6 - 10 N
  • Carbide measurement surfaces
  • Protected from hand heat

Scope of delivery

  • Case

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Micrometers are you looking for?