• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 07504 In-line extractor 230 V 550 m³/h 200 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Axial
  • Nominal diameter 200 mm
  • Mains frequency 50 Hz
Product type

In-line extractor

Nominal voltage

230 V

Air flow rate

550 m³/h

Suitable for pipe Ø

200 mm

IP54

Factory colour

White

Material

Steel plate

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295993 Helios Ventilatoren 07504 In-line extractor 230 V 550 m³/h 200 mm

Description

Tubular fan, axial design, directly driven. Tube sleeve with smooth ends made of galvanized sheet steel with two external stiffening seats, suitable for insertion into pipes with NW 200. Powerful high-performance impeller made of plastic with 7 blades for high pressure and volume performance. Alternating current gap-pole motor with thermal overload protection for continuous operation with maintenance-free life-time lubricated ball bearings, can be reversed.

This text is machine translated.