• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 1734 Speed limiter White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Colour: white
  • Output voltage 0 - .10 V
  • Continuous power regulation: Yes
  • Rotary/pushbutton operation
  • Lighting: Illuminated when switched on
  • With temperature sensor: No.
  • Height: 80 mm
  • Width 80 mm
  • Depth: 65 mm
  • Protection class (IP) IP40
Product type

Speed limiter

Content

1 pc(s)

IP40

Factory colour

White

Dim

(W x H x D) 80.00 x 80.00 x 65.00 mm

Width

80.00 mm

Depth

65.00 mm

Height

80.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161286 Helios Ventilatoren 1734 Speed limiter White

Description

For direct control/setpoint input of EC fans with a potentiometer input. Additional with release switch and LED display for the operating condition (depending on the equipment of the fan type)

This text is machine translated.