• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 6034 Duct extractor fan 230 V 1000 m³/h 200 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • Air quantity unloaded: 1000 m³/h.
  • Connection voltage 230 V
  • Power consumption: 0.08 kW
  • With thermal protection: Yes
  • DC motor: No.
  • Indirect drive: No.
  • Electrical connection: Connection terminals
  • Protection type (IP) IP44
  • Max. Air temperature 60°C.
  • Suitable for electronic control: Yes
  • Suitable for frequency control: No.
  • Suitable for low current control: No.
  • Suitable for transformer control: No.
  • Pole switch-able: No.
  • Length 300 mm
  • Diameter of housing 235 mm
  • Channel diameter 200 mm
  • Connection: Flange
Product type

Duct extractor fan

Nominal voltage

230 V

0.080 kW

Air flow rate

1000 m³/h

Suitable for pipe Ø

200 mm

Min. temperature

60 °C

Max. temperature

60 °C

IP44

Factory colour

Light grey

Material

Plastic

Length

300 mm

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161488 Helios Ventilatoren 6034 Duct extractor fan 230 V 1000 m³/h 200 mm

Description

Swivel-out EC tubular fan with high pressure and volume output, for space-saving installation in the duct. Housing made of impact-resistant and corrosion-resistant plastic, light gray color, with pre-formed mounting console for easy installation on wall or ceiling as well as intake and exhaust nozzles matching the standard tube diameters. By loosening the mounting brackets, the fan unit with the terminal box can be rotated to any position and can be removed for maintenance and cleaning. Supplied with rawlplugs and screws. Optimised wheel for high pressure and volume performance, made from high-quality plastic. Dynamically balanced for quiet running. Drive by energy-saving, controllable EC-external rotor motor with moisture protection in protection type IP44 with highest efficiency. Maintenance and radio interference-free, ball-bearing. Integrated electronic temperature monitoring for EC motor and electronics. Infinitely variable speed control with potentiometer PU / PA. Connection via spacious terminal box (IP44) on the outside of the casing, rotatable in every position.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?