• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 6775 Duct extractor fan 400 V 3500 m³/h 280 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel, treated
  • Air quantity unloaded: 3500 m³/h.
  • Connection voltage 400 V
  • Power consumption 0.91 kW
  • With thermal protection: Yes
  • DC motor: No.
  • Indirect drive: No.
  • Electrical connection: Connection terminals
  • Protection class (IP) IP54
  • Max. Air temperature 60°C.
  • 2 speed engine: Yes
  • Suitable for electronic control: No.
  • Suitable for frequency control: No.
  • Suitable for low current control: No.
  • Suitable for transformer control: No.
  • Pole reversal selectable: Yes
  • Length 300 mm
  • Diameter of housing 346 mm
  • Channel diameter 280 mm
  • Connection: Flange
Product type

Duct extractor fan

Nominal voltage

400 V

0.910 kW

Air flow rate

3500 m³/h

Suitable for pipe Ø

280 mm

Min. temperature

60 °C

Max. temperature

60 °C

IP54

Material

Steel

Length

300 mm

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161574 Helios Ventilatoren 6775 Duct extractor fan 400 V 3500 m³/h 280 mm

Description

High-pressure pipe fan with cylindrical tube shell, flange on both sides, directly driven. Cylindrical tube made of galvanized steel plate, with flange shaped on both sides, drilled-hole pattern according to DIN 24155, built-in rectification wheel. Semi-axial impeller, eight spatially curved blades made of thermoplastic. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Three-phase short-circuit motors, with dahland winding (pole-selectable), closed design, maintenance-free, sealed, Low-noise ball-bearing with long-term lubrication.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?