• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren ALF 160 Flexible air duct (Ø x L) 160 mm x 10 m

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of slices: 2 ply
  • Folded: no.
  • Compressed: Yes
  • Material 1. Layer, inner layer: Plastic
  • Material 2. Layer: Aluminum
  • Nominal inner diameter 160 mm
Product type

Flexible air duct

(Ø)

160 mm

Max. temperature

+100 °C

Length

10 m

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296931 Helios Ventilatoren ALF 160 Flexible air duct (Ø x L) 160 mm x 10 m

Description

Fully flexible ventilation pipe made of two-layer polyester film, aluminum-coated. Incorporated spring steel spiral for stiffening. Minimum bending radius, can be bent back as required, no fatigue, no leakage. No toxic gas release in case of fire, self-extinguishing. Operating temperature from -20 °C to 120 °C, maximum operating pressure 2500 Pa, max. flow speed 30 m/s.

This text is machine translated.