• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren DDF 125 G Roof grommet Slate grey

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Coated: Yes
  • Shape: Square
  • With flap section: no.
  • With butterfly flap: no.
  • Material: Steel, zinc-plated
Product type

Roof grommet

n.rel.

Factory colour

Slate grey

Dim

(Ø) 125 mm

Content

1 pc(s)

(Ø)

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297047 Helios Ventilatoren DDF 125 G Roof grommet Slate grey

Description

For air inlet and outlet or for connection of ventilation pipes with nominal diameter. Through large-area, circumferential rolling lead storage can be easily fitted to all types and shapes of bricks on a saddle roof. Mounting plate for attachment and remaining parts made of galvanized sheet steel. Hood painted slate gray.

This text is machine translated.