• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren DDF 200 Roof grommet Brick red

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Coated: Yes
  • Shape: Square
  • With flap section: no.
  • With butterfly flap: no.
  • Material: Steel, zinc-plated
Product type

Roof grommet

n.rel.

Factory colour

Brick red

Dim

(Ø) 200 mm

Content

1 pc(s)

(Ø)

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294289 Helios Ventilatoren DDF 200 Roof grommet Brick red

Description

For air inlet and outlet or for connection of ventilation pipes with standard diameter. Through large-area, circumferential rolling lead storage can be easily fitted to all types and shapes of bricks on a saddle roof. Mounting plate for attachment and remaining parts made of galvanized sheet steel. Hood painted brick red.

This text is machine translated.