• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren EHR-R 9/355 TR Electric trace heating EHR-R 9/355 TR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for roof fans: Yes
  • Suitable for speaker fans: Yes
  • Suitable for circulation fan: No.
  • Suitable for pipe fans: Yes
  • Suitable for Centrifugal fans: Yes
  • Suitable for wall-mounted fans: No.
  • Suitable for house fans: Yes
  • Suitable for heat recovery systems: No.
  • Type of mechanical accessories: Other
Product type

Electric trace heating

Operating voltage

0 V

Heater features

Rust-proof

Doesn't apply

Nominal voltage

0 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161830 Helios Ventilatoren EHR-R 9/355 TR Electric trace heating EHR-R 9/355 TR

Description

Closed pipe heater made of rust-free stainless steel with low surface temperature. Pipe case with junction box made of galvanized steel plate for installation in commercially available piping systems. With self-resetting (trigger temperature 50 °C) and manually resettable temperature limiter (trigger temperature 120 °C).

This text is machine translated.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.