• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren ELF-AIR1 XH #02178 Spare air filter

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Accessories: Yes
  • Spare part: Yes
  • Type of mechanical accessories: Filters
Product type

Spare air filter

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545987 Helios Ventilatoren ELF-AIR1 XH #02178 Spare air filter

Description

Helios AIR1 units are supplied as standard with the ePM1 55%/F7 (external air) and ePM10 50%/M5 (exhaust air) filter classes. Depending on the size of the device, the air filter may consist of several (split) air filter inserts. This is already taken into account when ordering the replacement air filters. Additional filter classes for the outside air and exhaust air are available for increased air quality requirements. All air filters are pressure-loss-optimized cassette filters with a large filter surface.

This text is machine translated.