User & Safety Instructions 2297547 Helios Ventilatoren HY 3 SI Hygrostat 1 pc(s)
Description
For humidity-dependant control of individual or several devices. Continuously adjustable from 25 to 95% rel. humidity. Setpoint setting is done via internal rotary knob. White surface-mounted housing with protection class IP 20. With changeover contact for humidification or dehumidification. Breaking capacity: Inductive load 3 A, resistive load 5 A.
This text is machine translated.
Description
For humidity-dependant control of individual or several devices. Continuously adjustable from 25 to 95% rel. humidity. Setpoint setting is done via internal rotary knob. White surface-mounted housing with protection class IP 20. With changeover contact for humidification or dehumidification. Breaking capacity: Inductive load 3 A, resistive load 5 A.