• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren KAE 125 Cold smoke cut-off vent

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cold smoke cut-off vent

Content

1 pc(s)

Dim

(Ø) 125 mm

(Ø)

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294435 Helios Ventilatoren KAE 125 Cold smoke cut-off vent

Description

By simply inserting in ventilation pipes ideal for subsequent installation. Plastic ring with double lip seal all around and close-fitting rubber membrane, which opens under or over pressure. Supplied with two diaphragms for different flow speeds. With horizontal flow, the positioning of the bridge, which holds the rubber membrane, must always be perpendicular. Temperature range from -20 to +90 °C.

This text is machine translated.