• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren KWL HBX 500 WW R Air purifier

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Accessories: Yes
  • Spare part: No.
  • Type of electrical accessories: Other
  • Type of mechanical accessories: Other
Product type

Air purifier

n.rel.

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549369 Helios Ventilatoren KWL HBX 500 WW R Air purifier

Description

Air treatment unit for active humidification to the room air in apartments and recreation areas, patented and tested system, suitable for installation or for retrofitting in air conditioning systems. The compact HygroBox works according to the natural evaporation principle and ensures a constant humidity in the room. The setting range is from 40% to 60% relative humidity. Through the integrated electronic control and regulation unit the humidification process is continuously monitored in terms of function and reliability and any operating conditions visualized. The individual user settings are made on the TFT touch control panel directly on the device or via the building control system (Modbus).The heating of the air for application of the evaporation energy is effected via an integrated heating register. The humidifier tub, into which the rotary-lamellar evaporator is immersed, is supplied via the drinking water network. The level is automatically regulated. The formation of germs and bacteria in the unit is effectively prevented by a continuous and automatically monitored UV-C disinfection as well as by time controlled exchange of water. In order to protect the unit effectively against calcification, a reverse osmosis unit is integrated in the water supply The rotary leaf evaporator is made of aluminum, the humidifier tray made of stainless steel and the casing made of galvanized sheet steel, on the outside white powder coated.

This text is machine translated.