• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren MBR 90 160 300 Faceplate White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for speaker fans: Yes
  • Suitable for roof fan: no.
  • Suitable for pipe fans: no.
  • Suitable for wall-mounted fan: no.
  • Suitable for wall mounted fan: no.
  • Suitable for heat recovery systems: no.
  • Suitable for domestic fans: no.
  • Suitable for centrifugal fans: no.
  • Suitable for circulation fans: no.
Product type

Faceplate

Content

1 pc(s)

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295403 Helios Ventilatoren MBR 90 160 300 Faceplate White

Description

For the installation of all M1, R 90 and HR 90 types in existing rectangular manhole openings. Impact-resistant plastic, white color, can be painted over or papered over in any way.

This text is machine translated.