• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren RZ 100/80 Reducer

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Note: Reduction from 100 mm to 80 mm
  • Suitable for pipe fans: Yes
  • Suitable for heat recovery systems: Yes
  • Suitable for domestic fan: Yes
Product type

Reducer

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297921 Helios Ventilatoren RZ 100/80 Reducer

Description

Made from plastic. For connecting two pipe pieces of different diameters.

This text is machine translated.