
Highlights & Details
Power Beam 1000 LED work spotlight;
- Strong vibration resistance
- Hardly any temperature change in the diffusion disc
- Daylight-like luminous colour
- Only 18 W power consumption
Technical specifications
- Dim
(W x H x D) 112 x 129 x 62 mm
- Product type
Working light
- LEDs
6
- Design type
Angled standing hanging
- Fastening method
Threaded base
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Factory colour
Black
- Weight
0.72 kg
18 W
5700 K
- Total luminous flux
850 lm
- Width
112 mm
- Height
129 mm
- Depth
62 mm
- Lenses for
Close range illumination
- ECE type approval labels
ADR/GGVS
- Features
Deutsch DT connector
- Operating voltage
12/24 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 857873 Hella Working light 12 V, 24 V Power Beam 1000 1GA 996 188-021 Close range illumination (W x H x D) 112 x 129 x 62 mm 85
Information
Information 857873 Hella Working light 12 V, 24 V Power Beam 1000 1GA 996 188-021 Close range illumination (W x H x D) 112 x 129 x 62 mm 85
Description
Features
- Pattern for near-field illumination
- 850 lm
- 6-way plastic reflector
- Pattern-free plastic disc
- Coated aluminium housing with cooling fins
- Integrated 2-pin connector
- Rear housing cover made of black plastic
- Swivel base made of stainless steel with M10 mounting screw
- For standing or suspended attachment
- Protection class: IP6K7 and IP6K9K
- Light beam: 100 x 80 mm
- Protection against overheating
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 271.96*
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























