• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 11924 5 Wood twist drill bit 14 mm Total length 160 mm Cylinder shank 1 pc(s)

Product type
Wood twist drill bit
Drill hole Ø
14 mm
Material
Chromium vanadium steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.89
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

14 mm

Material

Chromium vanadium steel

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

9.5 mm

Content

1 pc(s)

Working length

105 mm

Total length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801749 Heller 11924 5 Wood twist drill bit 14 mm Total length 160 mm Cylinder shank 1 pc(s)

Description

Features

  • Accurate drilling and clean holes thanks to ground center point and two spurs
  • Extra robust thanks to wear-resistant steel
  • Fast advance and chip removal in hardwood and softwood
  • Also for use in cordless drills.

Hints

This text is machine translated.