• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 12094 4 Formwork bits 14 mm Total length 400 mm Cylinder shank 1 pc(s)

1/2
Product type
Formwork bits
Drill hole Ø
14 mm
Material
Chromium vanadium steel
Material suitability
Wood
Tool holder
Cylinder shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Formwork bits

Drill hole Ø

14 mm

Material

Chromium vanadium steel

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Working length

350 mm

Total length

400 mm

(Ø)

14 mm

Documents & Downloads

Datasheet

Datasheet 801799 Heller 12094 4 Formwork bits 14 mm Total length 400 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 801799 Heller 12094 4 Formwork bits 14 mm Total length 400 mm Cylinder shank 1 pc(s)

Description

Features

  • High durability even with holes in scarf boards with concrete residues
  • High load-carrying capacity and break security thanks to wear-resistant CV steel
  • stepped shaft with an open spiral leak prevents the jamming of the drill.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)