• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 23331 6 Formwork bits 12 mm Total length 600 mm SDS-Plus 1 pc(s)

1/2
Product type
Formwork bits
Drill hole Ø
12 mm
Material
Chromium vanadium steel
Material suitability
Wood
Tool holder
SDS-Plus
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 32.99
-12 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Formwork bits

Drill hole Ø

12 mm

Material

Chromium vanadium steel

Material suitability

Wood

Tool holder

SDS-Plus

Content

1 pc(s)

Working length

550 mm

Total length

600 mm

(Ø)

12 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 801832 Heller 23331 6 Formwork bits 12 mm Total length 600 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 801832 Heller 23331 6 Formwork bits 12 mm Total length 600 mm SDS-Plus 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)