• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 18483 HSS-R Din 338 Rn Stahlbohrer HSS-R Metal twist drill bit 4.3 mm Total length 80 mm rolled DIN 338 Cylinder

1/3
Product type
Metal twist drill bit
Drill hole Ø
4.3 mm
Content
10 pc(s)
Material
HSS-R
Material suitability
Steel
Cast iron
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of cut: 47 mm
  • Tip angle 118 mm
Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

4.3 mm

Tip angle

118°

Content

10 pc(s)

Material

HSS-R

Material properties

rolled

Material suitability

Steel

Cast iron

Tool holder

Cylinder shank

Shank Ø

4.3 mm

Working length

47 mm

Total length

80 mm

Documents & Downloads

Datasheet

Datasheet 2611820 Heller 18483 HSS-R Din 338 Rn Stahlbohrer HSS-R Metal twist drill bit 4.3 mm Total length 80 mm rolled DIN 338 Cylinder

User & Safety Instructions

User & Safety Instructions 2611820 Heller 18483 HSS-R Din 338 Rn Stahlbohrer HSS-R Metal twist drill bit 4.3 mm Total length 80 mm rolled DIN 338 Cylinder

Description

The economical classic for solutions in metal in everyday life is ideal for unalloyed structural steels. It is a reliable, roll-rolled HSS drill with consistent spiral hardness. The cone-shaped joint with 118° tip angle ensures long service life. It is a precision tool according to DIN338 RN

This text is machine translated.

Features

  • 4.3 X 47X80 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.