• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 18952 1 Hole saw shank 9 mm 2 pc(s)

Product type
Hole saw shank
Drill hole Ø
9 mm
Working length
50 mm
Tool holder
Hex shank
Length
100 mm
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw shank

Drill hole Ø

9 mm

Working length

50 mm

Length

100 mm

Tool holder

Hex shank

Height

36 mm

Width

36 mm

Description

Hints

This text is machine translated.