• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 22697 Carbide metal Universal drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm SDS-Plus 4 pc(s)

1/3
Product type
Universal drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Masonry
Concrete
Granite
Natural stone
Content
4 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

Material properties

DLC coated

Material suitability

Masonry

Concrete

Granite

Natural stone

Content

4 pc(s)

Tool holder

SDS-Plus

Documents & Downloads

Datasheet

Datasheet 2611701 Heller 22697 Carbide metal Universal drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm SDS-Plus 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2611701 Heller 22697 Carbide metal Universal drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm SDS-Plus 4 pc(s)

Description

The Heller all-round universal drill is a real all-rounder for professional drills: It is suitable for almost all materials and is available for all common machines. A drill that every craftsman should always have with them.

This text is machine translated.

Features

  • 5/6/8/10 X -X- mm