• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 26209 5 Tile and glass drill bit 7 mm 1 pc(s)

1/3
Product type
Tile and glass drill bit
Drill hole Ø
7 mm
Material suitability
Glass
Ceramic
Tiles
Content
1 pc(s)
Weight
18 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tile and glass drill bit

Drill hole Ø

7 mm

Material suitability

Glass

Ceramic

Tiles

Content

1 pc(s)

Weight

18 g

Height

300 mm

Length

23 mm

Width

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 803956 Heller 26209 5 Tile and glass drill bit 7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803956 Heller 26209 5 Tile and glass drill bit 7 mm 1 pc(s)

Description

Features

  • For rotary drilling applications in glass and soft ceramic materials
  • To Spitzte at any time carbide cutting edges can be sharpened cross-cutting enables accurate drilling
  • brighter QuickBIT ® products: optimally matched to the use in battery operated machines
  • Super-fast change between drills and bits
  • 1/4" hex shank prevents a slipping of the drill in the drill chuck
  • Important: Only turning and at low rpm use as well as adequate cooling.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)