• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 28626 8 Duster Expert 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Working length: 400 mm
Dim

(Ø x L) 28 mm x 600 mm

Length

600 mm

(Ø)

28 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1216502 Heller 28626 8 Duster Expert 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1216502 Heller 28626 8 Duster Expert 1 pc(s)

Description

Features

  • Dust is directly in the development in the borehole
  • Removes almost the complete dust subsequent drill hole cleaning unnecessary
  • Time saving in the drill hole and/or ambient cleaning
  • same robustness and comparable performance as a standard drill
  • Universal and can be used flexibly.

Hints

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)