• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 29202 3 Carbide metal Hammer drill bit set 5-piece SDS-Plus 5 pc(s)

1/3
Product type
Hammer drill bit set
Material
Carbide metal
Material suitability
Stone
Masonry
Content
5 pc(s)
Tool holder
SDS-Plus
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit set

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Stone

Masonry

Content

5 pc(s)

Tool holder

SDS-Plus

Drill features

Twin tip

Documents & Downloads

Datasheet

Datasheet 2611706 Heller 29202 3 Carbide metal Hammer drill bit set 5-piece SDS-Plus 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2611706 Heller 29202 3 Carbide metal Hammer drill bit set 5-piece SDS-Plus 5 pc(s)

Description

Features

  • Multi-cutter for concrete and reinforcementExtremely robust with 4 cutting edges for high service lifeWith embedded carbide head for extreme resistance in armor and powerful drilling progressParticularly fast drilling progressOptimized head and spiral design for highly effective drilling dust transport and minimal dust deflagration even in deep drill holesLowest vibration by computer-calculated spiral reduces the load of the userSimple drilling thanks to centering tip
  • This text is machine translated.