• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 29248 1 Douglas & Irwin bits 1-piece 16 mm Total length 450 mm Hex shank 1 pc(s)

1/3
Product type
Douglas & Irwin bits
Drill hole Ø
16 mm
Material suitability
Softwood
Tool holder
Hex shank
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

16 mm

Material properties

anti-corrosive

Material suitability

Softwood

Tool holder

Hex shank

Content

1 pc(s)

Working length

390 mm

Total length

450 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1899555 Heller 29248 1 Douglas & Irwin bits 1-piece 16 mm Total length 450 mm Hex shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1899555 Heller 29248 1 Douglas & Irwin bits 1-piece 16 mm Total length 450 mm Hex shank 1 pc(s)

Description

Features

  • Special coating for permanent corrosion protection and fast, friction-reduced drilling progress
  • Guaranteed leak-free holes in all diameters
  • Double the service life compared to standard snake drills
  • Up to 40% less load on the drill and thus longer battery life
  • Feed thread for independant drilling progress with minimum effort
  • Up to 15x can be sharpened
  • Suitable for hard and soft woods, also for moist woods and wet environments
  • This text is machine translated.