• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 29273 3 HSS TiN Metal twist drill bit 1-piece 9.5 mm Total length 125 mm titanium-coated DIN 338 Cylinder shank 1

1/2
Product type
Metal twist drill bit
Drill hole Ø
9.5 mm
Content
1 pc(s)
Material
HSS TiN
Material suitability
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

9.5 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS TiN

Material properties

titanium-coated

Material suitability

Metal

Tensile strength (max.)

1400 N/mm²

Tool holder

Cylinder shank

Working length

81 mm

Total length

125 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1899505 Heller 29273 3 HSS TiN Metal twist drill bit 1-piece 9.5 mm Total length 125 mm titanium-coated DIN 338 Cylinder shank 1

User & Safety Instructions

User & Safety Instructions 1899505 Heller 29273 3 HSS TiN Metal twist drill bit 1-piece 9.5 mm Total length 125 mm titanium-coated DIN 338 Cylinder shank 1

Description

Features

  • Titanium coating for particularly long life and drilling performance
  • In special HSS quality for long service life
  • Cross polished section and 135° point angle for optimum centring when drilling
  • Accurate grinding as per DIN 338 RN for excellent measurement accuracy of the drilling
  • High rotational accuracy as per DIN 1414
  • Range of application: Steel (alloyed and unalloyed), iron, cast iron, sheet metal, non-ferrous metals, plastics, steel and cast steel up to 1400N/mm² strength
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.