1/2
Metal twist drill bit
DIN 338
3.3 mm
135°
10 pc(s)
HSS TiN
titanium-coated
Metal
1400 N/mm²
36 mm
65 mm
3 - 14 mm
Datasheet 2611710 Heller 29287 0 LK-POTH 125KA-3-ST HSS TiN Metal twist drill bit 10-piece 3.3 mm Total length 65 mm titanium-coated DIN 3
User & Safety Instructions 2611710 Heller 29287 0 LK-POTH 125KA-3-ST HSS TiN Metal twist drill bit 10-piece 3.3 mm Total length 65 mm titanium-coated DIN 3
The necessary accessories are required to use the article as described.