• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 29724 Dust extractor 14 mm Total length 600 mm SDS-Max 1 pc(s)

1/3
Product type
Dust extractor
Drill hole Ø
14 mm
Material suitability
Concrete
Stone
Working length
400 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dust extractor

Drill hole Ø

14 mm

Material suitability

Concrete

Stone

Working length

400 mm

Content

1 pc(s)

Total length

600 mm

Tool holder

SDS-Max

Shank Ø

18 mm

Length

600 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2455017 Heller 29724 Dust extractor 14 mm Total length 600 mm SDS-Max 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2455017 Heller 29724 Dust extractor 14 mm Total length 600 mm SDS-Max 1 pc(s)

Description

Better dust-free drilling! The Heller Duster Expert dust drill allows dust-free drilling in compliance with the current, stricter standards for health protection (e.g. TRGS 900). 98% of the drill dust is already discharged at the origin of the drill head. This makes the Duster Expert ideal for indoor use. Positive side effect: Highest productivity when setting chemical anchors, since the drill hole no longer needs to be cleaned separately. This drill is available with SDS-plus and SDS-max mounting.

This text is machine translated.

Features

  • 14 x 400X600 mm