• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller HSS Bi-Metall-Lochsäge 11903 Hole saw 14 mm alloyed 1 pc(s)

1/3
Product type
Hole saw
Drill hole Ø
14 mm
Material
HSS bimetal
Material suitability
Plastic
Steel
Cast iron
Plasterboard
Brass
Non-ferrous metal
Working length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

14 mm

Material

HSS bimetal

Material properties

alloyed

Material suitability

Plastic

Steel

Cast iron

Plasterboard

Brass

Non-ferrous metal

Working length

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2467801 Heller HSS Bi-Metall-Lochsäge 11903 Hole saw 14 mm alloyed 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2467801 Heller HSS Bi-Metall-Lochsäge 11903 Hole saw 14 mm alloyed 1 pc(s)

Description

The universal professional for safe results. The universal professional for processing wood, sheets and plastics. The Vario-Pitch toothing of the HSS bi-metal hole saw ensures fast drilling progress and clean, circular drill holes. The break-proof construction with solid mounting plate is made of alloyed tool steel. Accessories such as adaptor, center drill and ejector spring are available separately.

This text is machine translated.

Features

  • 14 X 32X- mm