• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Rebar Breaker 29908 Carbide metal Hammer drill bit 25 mm Total length 30 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
25 mm
Material
Carbide metal
Material suitability
Concrete
Working length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

25 mm

Material

Carbide metal

Material suitability

Concrete

Working length

25 mm

Content

1 pc(s)

Total length

30 mm

Tool holder

SDS-Plus

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2454805 Heller Rebar Breaker 29908 Carbide metal Hammer drill bit 25 mm Total length 30 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2454805 Heller Rebar Breaker 29908 Carbide metal Hammer drill bit 25 mm Total length 30 mm SDS-Plus 1 pc(s)

Description

The new Heller Rebar Breaker SDS-plus is extremely robust when drilling in armor. An optimal power transmission takes place here, because it is made of one piece of steel. Overall, this results in a constantly high separation speed over the entire service life. The Heller Reba Breaker SDS-plus is ideal for use in general or reinforced concrete reinforcement.

This text is machine translated.

Features

  • Highest productivity when drilling reinforcement steel
  • Up to 6x longer life
  • Particularly robust with optimum power transmission, because made of one piece of steel
  • Constantly high separation speed over the entire service life
  • Extremely long life thanks to specially developed carbide
  • Ideal supplement for suction drills such as the Heller Duster Expert
  • One-piece carbide up to 14mm with four blades prevents hooking on armouring