• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Speed Blades Handkreissägen 31041 Circular saw blade 160 x 20 x 1.8 Number of cogs: 30 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 2.2 mm cutting width
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

160 mm

Bore Ø

20 mm

Thickness

1.8

Circular saw blade size

160 x 20 x 1.8

Material suitability

Plastic

Metal

Number of cogs

30

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2455008 Heller Speed Blades Handkreissägen 31041 Circular saw blade 160 x 20 x 1.8 Number of cogs: 30 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2455008 Heller Speed Blades Handkreissägen 31041 Circular saw blade 160 x 20 x 1.8 Number of cogs: 30 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.