• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 110-20006 MK20 Cable Tie Gun Blue

1/2
Product type
Cable tie tool
Weight
50 g
Factory colour
Blue
Cable tie width (max.)
4.80 mm
Max. cable tie thickness
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 110-20006 MK20 Cable Tie Gun Blue

Our service for you

Technical specifications

Product type

Cable tie tool

Weight

50 g

Factory colour

Blue

Cable tie width (max.)

4.80 mm

Max. cable tie thickness

1.5 mm

RoHS-compliant

Yes

Type

MK20

Type

MK20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 540137 HellermannTyton 110-20006 MK20 Cable Tie Gun Blue

User & Safety Instructions

User & Safety Instructions 540137 HellermannTyton 110-20006 MK20 Cable Tie Gun Blue

Description


MK20:
This light-weight, ergonomic tool can be used to tighten and cut HellermannTyton standard cable ties up to a width of 4.8 or 7.6 mm. The cable tie is cut-off directly at the head – contributing to safety in the workplace.

More interesting products

(*All information is plus legal VAT)