• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-00294 MBT8HFC-SS316/SP-BK Cable tie 201 mm 7.90 mm Black Ball lock, UV-proof 1 pc(s)

Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
201 mm
Cable tie width
7.90 mm
Cable tie features
Ball lock
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel cable tie 201x7,9 mm, fully coated, black

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

201 mm

Cable tie width

7.90 mm

Cable tie features

Ball lock

UV-proof

Gearing

None

Material

Stainless steel V4A

Max. bundle diameter

50 mm

Manufacturer part #

111-00294

Minimum holding force

1020 N

RoHS-compliant

Yes

Type

MBT8HFC-SS316/SP-BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1994327 HellermannTyton 111-00294 MBT8HFC-SS316/SP-BK Cable tie 201 mm 7.90 mm Black Ball lock, UV-proof 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1994327 HellermannTyton 111-00294 MBT8HFC-SS316/SP-BK Cable tie 201 mm 7.90 mm Black Ball lock, UV-proof 1 pc(s)

Description

MBT metal cable tie made of stainless steel SS316 (V4A) with polyester coating. High holding force with undetachable locking head. Plastic coating for sensitive bundling material and to avoid contact corrosion. Easy to loop through the fork-on end of the belt. Coating for improved installation comfort at low temperatures Stainless steel cable ties with plastic coating offer a high installation comfort, especially in outdoor use at low temperatures. The coated products are used wherever the strong holding forces of a metal cable tie are required and at the same time a sensitive bundle requires a gentle attachment

This text is machine translated.

More interesting products

(*All information is plus legal VAT)