• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-00317 T50I-PA66V0-WH Cable tie 300 mm 4.60 mm White 1 pc(s)

Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
300 mm
Cable tie width
4.60 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties 300x4.6 mm, flame-retardant, white

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

White

Cable tie length

300 mm

Cable tie width

4.60 mm

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V0

Max. bundle diameter

85 mm

Manufacturer part #

111-00317

Minimum holding force

225 N

RoHS-compliant

Yes

Type

T50I-PA66V0-WH

Documents & Downloads

Datasheet

Datasheet 1994525 HellermannTyton 111-00317 T50I-PA66V0-WH Cable tie 300 mm 4.60 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1994525 HellermannTyton 111-00317 T50I-PA66V0-WH Cable tie 300 mm 4.60 mm White 1 pc(s)

Description

Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)