• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-00718 T50L-E/TFE-BU Cable tie 382 mm 4.70 mm Blue 1 pc(s)

Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
382 mm
Cable tie width
4.70 mm
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties 382x4.7 mm, E/TFE, blue

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Blue

Cable tie length

382 mm

Cable tie width

4.70 mm

Gearing

Inside

Max. temperature

170 °C

Min. temperature

-80 °C

Fire protection properties

V0

Max. bundle diameter

105 mm

Manufacturer part #

111-00718

Minimum holding force

222.3 N

RoHS-compliant

Yes

Type

T50L-E/TFE-BU

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1994536 HellermannTyton 111-00718 T50L-E/TFE-BU Cable tie 382 mm 4.70 mm Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1994536 HellermannTyton 111-00718 T50L-E/TFE-BU Cable tie 382 mm 4.70 mm Blue 1 pc(s)

Description

High chemical resistance 100% made of high-quality plastic, therefore easy to recycle. Internal teeth for a secure grip on the bundle. Simple processing by hand or with tool (process-safe). Comfortable loop-in. High temperature load. Non-hygroscopic cable ties of the T-series are to be used in many ways for bundling and fastening cables, lines and hoses, especially when high chemical resistance is required

This text is machine translated.

More interesting products

(*All information is plus legal VAT)