• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-00732 T50R-E/TFE-BU Cable tie 202 mm 4.70 mm 1 pc(s)

Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
202 mm
Cable tie width
4.70 mm
Gearing
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2287 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Cable tie length

202 mm

Cable tie width

4.70 mm

Gearing

Inside

Halogen-free

No

Fire protection properties

V0

Max. bundle diameter

50 mm

Manufacturer part #

111-00732

Minimum holding force

222.3 N

RoHS-compliant

Yes

Type

T50R-E/TFE-BU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994334 HellermannTyton 111-00732 T50R-E/TFE-BU Cable tie 202 mm 4.70 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1994334 HellermannTyton 111-00732 T50R-E/TFE-BU Cable tie 202 mm 4.70 mm 1 pc(s)

Description

Hellermann Tyton 111-00732. Material: Polyamide, product color: Blue, maximum bundling diameter: 5 cm. Length: 20.1 cm, width: 4.7 mm, height: 1.5 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)