• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-00819 T120R(E)-PA46-GY (100) Cable tie 387 mm 7.60 mm Grey 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
387 mm
Cable tie width
7.60 mm
Material
PA46
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.55 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Grey

Cable tie length

387 mm

Cable tie width

7.60 mm

Max. temperature

+150 °C

Min. temperature

-40 °C

Material

PA46

Max. bundle diameter

100 mm

Manufacturer part #

111-00819

Minimum holding force

535 N

Type

T120R(E)-PA46-GY (100)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2917397 HellermannTyton 111-00819 T120R(E)-PA46-GY (100) Cable tie 387 mm 7.60 mm Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2917397 HellermannTyton 111-00819 T120R(E)-PA46-GY (100) Cable tie 387 mm 7.60 mm Grey 100 pc(s)

Description

T-series cable ties have many uses. They are used wherever cables, wires or hoses need to be bundled and secured. The variety of materials of the cable ties allows a universal T series use in a wide range of applications.

This text is machine translated.

Features

  • Very large material and size selection
  • High holding power with very low insertion force
  • The use of high-quality plastic
  • Supports our customers' recycling targets
  • Internal serrations for secure grip at the bundle
  • Comfortable hooking through angled tape ends
  • Simple processing by hand or with tools (process-safe)

More interesting products

(*All information is plus legal VAT)