• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-01225 MCT18R PA66MP BU Cable tie 100 mm 2.50 mm Blue Detectable 1 pc(s)

1/3
Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
100 mm
Cable tie width
2.50 mm
Cable tie features
Detectable
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 111-01225 MCT18R PA66MP BU Cable tie 100 mm 2.50 mm Blue Detectable 1 pc(s)

  • with 10% Metal parts
  • Ideal for the food and pharmaceutical production.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Blue

Cable tie length

100 mm

Cable tie width

2.50 mm

Cable tie features

Detectable

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6 + metal content (PA66MP)

Fire protection properties

In accordance with UL94 HB.

Max. bundle diameter

22 mm

Manufacturer part #

111-01225

Material (details)

PA66MP

Minimum holding force

80 N

RoHS-compliant

Yes

Type

MCT18R PA66MP BU

Temperature range

-40 °C to +85 °C, short-term to +105 °C (500 h) °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 542541 HellermannTyton 111-01225 MCT18R PA66MP BU Cable tie 100 mm 2.50 mm Blue Detectable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 542541 HellermannTyton 111-01225 MCT18R PA66MP BU Cable tie 100 mm 2.50 mm Blue Detectable 1 pc(s)

Description

The cable connector developed MCT series were combined with renowned international food manufacturers and can reduce product contamination by plastic sections. The MCT-series is made of a special nylon-compound with 10% metal parts manufactured. Through this entire product metal pigments contained in a detection of all cable ties, but also strip sections is possible. This is especially valid with the production process to the stringent HACCP system to avoid contamination The use of color, a bold blue, also allows for quick and clear visual monitoring of cognition.
Applications:
With the cable ties of the MCT series ,the food and pharmaceutical production will be safe Impurities or contamination of Produktionsgutes caused by cable strip sections can be almost impossible with these products. The cable connectors are suitable for sealing shipping containers, cans and bags. Furthermore : MCT-binder for the installation of cables and lines to production facilities.
Suitable Processing Tools: MK3SP, MK3PNSP2, MK7P, MK7, MK7HT, MK20, MK6, MK6PN, MK9, MK9HT, MK21.

More interesting products

(*All information is plus legal VAT)