• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-01265 GL250-PA11W-BK (100) Cable tie 252 mm 4.80 mm Black 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
252 mm
Cable tie width
4.80 mm
Material
Polyamide
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.90 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

252 mm

Cable tie width

4.80 mm

Gearing

Inside

Max. temperature

+105 °C

Min. temperature

-40 °C

Material

Polyamide

Max. bundle diameter

65 mm

Manufacturer part #

111-01265

Minimum holding force

250 N

RoHS-compliant

Yes

Type

GL250-PA11W-BK (100)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994713 HellermannTyton 111-01265 GL250-PA11W-BK (100) Cable tie 252 mm 4.80 mm Black 100 pc(s)

Description

High performance plastic polyamide 11 UV-resistant (PA11W). The material is made of natural oils, the non-edible caster fruit. Extreme resistance to chemicals such as zinc chloride and UV influences. Operating temperature is -40 °C to +105 °C, the Galvalok series is ideal for bundling and fixing solar cables to galvanized steel stands in coastal areas. Here, the salt in the air, in conjunction with water at the galvanized steel frame, forms a zinc chloride solution that can decompose conventional polyamide 6 6 more quickly

This text is machine translated.

More interesting products

(*All information is plus legal VAT)