• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-02619 T25LL-PA66-NA Cable tie Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie features
High UTS
Material
Polyamide
Factory colour
Ecru
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.24 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie features

High UTS

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

95 mm

Manufacturer part #

111-02619

Minimum holding force

110 N

RoHS-compliant

Yes

Type

T25LL-PA66-NA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994574 HellermannTyton 111-02619 T25LL-PA66-NA Cable tie Ecru 100 pc(s)

Description

Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)