• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-04402 T30LR-PA66W-BK Cable tie 260 mm 3.30 mm Black UV-proof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
260 mm
Cable tie width
3.30 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.20 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

HellermannTyton Hellermanntyton Cable Ties polyamide black 100 piece T30LR (e)

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

260 mm

Cable tie width

3.30 mm

Cable tie features

UV-proof

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

65 mm

Manufacturer part #

111-04402

Minimum holding force

180 N

RoHS-compliant

Yes

Type

T30LR-PA66W-BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1994580 HellermannTyton 111-04402 T30LR-PA66W-BK Cable tie 260 mm 3.30 mm Black UV-proof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994580 HellermannTyton 111-04402 T30LR-PA66W-BK Cable tie 260 mm 3.30 mm Black UV-proof 100 pc(s)

Description

Hellermanntyton T30LR. Material: polyamide, product color: black, Maximum bundling diameter: 6.5 cm. Length: 26 cm, Width: 3.3 mm, thickness: 1.2 mm. Quantity per package: 100 pieces (e)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)