• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-05000 T50R-PA66-BK Cable tie 200 mm 4.60 mm 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
4.60 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.16 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton cable ties T50R PA66 BK 100 black

  • Cable Ties

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Cable tie length

200 mm

Cable tie width

4.60 mm

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

50 mm

Manufacturer part #

111-05000

Minimum holding force

225 N

RoHS-compliant

Yes

Type

T50R-PA66-BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994381 HellermannTyton 111-05000 T50R-PA66-BK Cable tie 200 mm 4.60 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994381 HellermannTyton 111-05000 T50R-PA66-BK Cable tie 200 mm 4.60 mm 100 pc(s)

Description

Cable tie T50R PA66 BK 100 black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)