• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-05219 T50I-PA66-NA Cable tie 300 mm 4.60 mm Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
300 mm
Cable tie width
4.60 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.23 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

300 mm

Cable tie width

4.60 mm

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

85 mm

Manufacturer part #

111-05219

Minimum holding force

225 N

RoHS-compliant

Yes

Type

T50I-PA66-NA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994586 HellermannTyton 111-05219 T50I-PA66-NA Cable tie 300 mm 4.60 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994586 HellermannTyton 111-05219 T50I-PA66-NA Cable tie 300 mm 4.60 mm Ecru 100 pc(s)

Description

Cable BINDER 300x4 6mm NATURAL T50I-PA66-NA-C1

This text is machine translated.

More interesting products

(*All information is plus legal VAT)