
Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
HellermannTyton Hellermanntyton T50S cable ties polyamide white 100 pieces (e)
Our service for you
Technical specifications
- Dim
(L x W) 150 mm x 4.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
150 mm
- Cable tie width
4.60 mm
- Gearing
Inside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide
- Fire protection properties
V2
- Max. bundle diameter
35 mm
- Manufacturer part #
111-05819
- Minimum holding force
225 N
- Width
4.6 mm
- Length
150 mm
- RoHS-compliant
Yes
- Type
T50S-PA66-NA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1994595 HellermannTyton 111-05819 T50S-PA66-NA Cable tie 150 mm 4.60 mm Ecru 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994595 HellermannTyton 111-05819 T50S-PA66-NA Cable tie 150 mm 4.60 mm Ecru 100 pc(s)
Description
Hellermanntyton T50S. Material: polyamide, product color: white, Maximum bundling diameter: 3.5 cm. Length: 15 cm, Width: 4.6 mm, thickness: 1.2 mm. Quantity per package: 100 pieces (e)
This text is machine translated.
This text is machine translated.





























