• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592752 TC-BCT-201203 Cable tie 201 mm 4.60 mm Silver 1 pc(s)

Collection
Product type
Cable tie
Content
1 pc(s)
Cable tie length
201 mm
Cable tie width
4.60 mm
Material
Stainless steel
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2540 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.52 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel cable tie

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Silver

Cable tie length

201 mm

Cable tie width

4.60 mm

Gearing

Inside

Max. temperature

+500 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Stainless steel

Max. bundle diameter

51 mm

Manufacturer part #

1592752

Minimum holding force

1112 N

RoHS-compliant

Yes

Type

TC-BCT-201203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592752 TRU COMPONENTS 1592752 TC-BCT-201203 Cable tie 201 mm 4.60 mm Silver 1 pc(s)

Description

This text is machine translated.

Cable ties for use under extremes conditions, resistant to dirt and large changes in temperature.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.51€ 20.51*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)